onsemi NCP4681DSQ25T1G, 1 Linear Voltage, Voltage Regulator 180mA, 2.5 V 5-Pin, SC-70
- RS Stock No.:
- 748-8769
- Mfr. Part No.:
- NCP4681DSQ25T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 748-8769
- Mfr. Part No.:
- NCP4681DSQ25T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 180mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.1 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Quiescent Current | 2µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.25 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.4 V | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 180mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.1 %/V | ||
Accuracy ±1% | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Quiescent Current 2µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.25 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.4 V | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
