ON Semiconductor, 1.2 V Linear Voltage Regulator, 150mA, 1-Channel, ±1% 5-Pin, SC-88A NCP4680DSQ12T1G
- RS Stock No.:
- 748-8729
- Mfr. Part No.:
- NCP4680DSQ12T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 748-8729
- Mfr. Part No.:
- NCP4680DSQ12T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 150mA | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SC-88A | |
| Quiescent Current | 70µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Input Voltage | 1.4 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1mm | |
| Maximum Input Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 150mA | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SC-88A | ||
Quiescent Current 70µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Input Voltage 1.4 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1mm | ||
Maximum Input Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
