ON Semiconductor, 0.9 V Linear Voltage Regulator, 150mA, 1-Channel, ±1% 5-Pin, SC-88A NCP4680DSQ09T1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-8725
Mfr. Part No.:
NCP4680DSQ09T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

0.9 V

Line Regulation

0.1 %/V

Accuracy

±1%

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

70µA

Package Type

SC-88A

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Input Voltage

1.4 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.25 V

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm