ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±1% 8-Pin, SOIC NCV4949APDR2G
- RS Stock No.:
- 748-5278
- Mfr. Part No.:
- NCV4949APDR2G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 tape of 1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £1.73 |
| 10 - 99 | £1.46 |
| 100 - 499 | £1.02 |
| 500 - 999 | £0.99 |
| 1000 + | £0.81 |
*price indicative
- RS Stock No.:
- 748-5278
- Mfr. Part No.:
- NCV4949APDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 20 mV | |
| Accuracy | ±1% | |
| Load Regulation | 30 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 5mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.23V | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.65mm | |
| Minimum Input Voltage | 5 V | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 20 mV | ||
Accuracy ±1% | ||
Load Regulation 30 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 5mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.23V | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.65mm | ||
Minimum Input Voltage 5 V | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +150 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
