onsemi NCP512SQ33T2G, 1 Linear Voltage, Voltage Regulator 200mA, 3.3 V 5-Pin, SC-88A

Bulk discount available

Subtotal (1 tape of 5 units)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 5£0.638£3.19
10 - 95£0.53£2.65
100 - 495£0.342£1.71
500 - 995£0.324£1.62
1000 +£0.248£1.24

*price indicative

Packaging Options:
RS Stock No.:
748-5253
Mfr. Part No.:
NCP512SQ33T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

200mA

Regulator Type

Linear Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

3 mV/V

Load Regulation

0.8 mV/mA

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SC-88A

Quiescent Current

90µA

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

0 V

Height

1mm

Maximum Input Voltage

6 V

Width

1.35mm

Length

2.2mm