ON Semiconductor, 8 V Linear Voltage Regulator, 50mA, 1-Channel, ±2% 5-Pin, SOT-89 NCP4640H080T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-4887
Mfr. Part No.:
NCP4640H080T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

50mA

Number of Outputs

1

Output Voltage

8 V

Line Regulation

0.2 %/V

Load Regulation

35 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

20µA

Package Type

SOT-89

Pin Count

5

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Minimum Operating Temperature

-40 °C

Height

1.6mm

Minimum Input Voltage

4 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

36 V

Width

2.6mm

Length

4.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy