ON Semiconductor, 3 V Linear Voltage Regulator, 150mA, 1-Channel, ±2% 5-Pin, SOT-89 NCP4641H030T1G
- RS Stock No.:
- 748-4884
- Mfr. Part No.:
- NCP4641H030T1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-4884
- Mfr. Part No.:
- NCP4641H030T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 10 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 20µA | |
| Package Type | SOT-89 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 36 V | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2% | ||
Load Regulation 10 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 20µA | ||
Package Type SOT-89 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 36 V | ||
Width 2.6mm | ||
Length 4.6mm | ||
