ON Semiconductor, 3 V Linear Voltage Regulator, 330mA, 1-Channel, Adjustable 5-Pin, SOT-23 NCP4625DSN30T1G
- RS Stock No.:
- 748-4837
- Mfr. Part No.:
- NCP4625DSN30T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 748-4837
- Mfr. Part No.:
- NCP4625DSN30T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 330mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 70 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 40µA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 2.6 V | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 330mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.2 %/V | ||
Load Regulation 70 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 40µA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 2.6 V | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3.1mm | ||
Width 1.8mm | ||
