ON Semiconductor, 1.8 V Linear Voltage Regulator, 330mA, 1-Channel, Adjustable 5-Pin, SOT-23 NCP4625DSN18T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-4824
Mfr. Part No.:
NCP4625DSN18T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Linear Voltage

Maximum Output Current

330mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.2 %/V

Load Regulation

70 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

40µA

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Input Voltage

2.6 V

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

10 V

Length

3.1mm

Priced to Clear

Yes

Width

1.8mm