onsemi NCP4620DSN30T1G, 1 Linear Voltage, Voltage Regulator 165mA, 3 V 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-4783
Mfr. Part No.:
NCP4620DSN30T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

165mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.2 %/V

Accuracy

±1%

Load Regulation

40 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

40µA

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Input Voltage

2.6 V

Maximum Input Voltage

10 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.8mm

Length

3.1mm