onsemi FAN21SV04MPX, 1, Switching Regulator 4A, 600 kHz 25-Pin, MLP
- RS Stock No.:
- 739-5945
- Mfr. Part No.:
- FAN21SV04MPX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 739-5945
- Mfr. Part No.:
- FAN21SV04MPX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Function | Buck Controller | |
| Maximum Output Current | 4A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 25 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 600 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 94% | |
| Dimensions | 6 x 5 x 0.75mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 24 V | |
| Minimum Input Voltage | 3 V | |
| Length | 6mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Function Buck Controller | ||
Maximum Output Current 4A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 25 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 600 kHz | ||
Switching Regulator Yes | ||
Efficiency 94% | ||
Dimensions 6 x 5 x 0.75mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 24 V | ||
Minimum Input Voltage 3 V | ||
Length 6mm | ||
Width 5mm | ||
- COO (Country of Origin):
- CN
