ON Semiconductor, -9 V Linear Voltage Regulator, 1A, 1-Channel Negative, ±4% 3-Pin, TO-220 KA7909TU

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-0552
Mfr. Part No.:
KA7909TU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

-9 V

Number of Outputs

1

Line Regulation

180 mV

Load Regulation

180 mV

Accuracy

±4%

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

10 x 4.5 x 15.95mm

Maximum Operating Temperature

+125 °C

Height

15.95mm

Maximum Input Voltage

-35 V

Minimum Operating Temperature

0 °C

Length

10mm

Width

4.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy