Maxim Integrated MAX8881EUT33+T, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 6-Pin, SOT-23
- RS Stock No.:
- 732-8493
- Mfr. Part No.:
- MAX8881EUT33+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-8493
- Mfr. Part No.:
- MAX8881EUT33+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±1.5% | |
| Load Regulation | 0.015 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Power Rating | 0.696W | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.5 V | |
| Width | 1.75mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.05 %/V | ||
Accuracy ±1.5% | ||
Load Regulation 0.015 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Power Rating 0.696W | ||
Output Type Fixed | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Minimum Input Voltage 2.5 V | ||
Width 1.75mm | ||
Length 3mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
