Maxim MAX1044ESA+, Charge Pump Inverting, Step Up 20mA 20 kHz, -10 → -1.5 V, 3 → 20 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-8481
Mfr. Part No.:
MAX1044ESA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Maximum Output Current

20mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

20 kHz

Dimensions

3.05 x 3.05 x 0.91mm

Height

0.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.05mm

Width

3.05mm