Maxim Integrated MAX8902BATA+T, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.6 → 5.3 V 8-Pin, TDFN
- RS Stock No.:
- 732-8099
- Mfr. Part No.:
- MAX8902BATA+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-8099
- Mfr. Part No.:
- MAX8902BATA+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 0.6 → 5.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 % | |
| Accuracy | ±1.5% | |
| Load Regulation | 0.02 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Power Rating | 0.9535W | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Minimum Input Voltage | 1.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 0.6 → 5.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 % | ||
Accuracy ±1.5% | ||
Load Regulation 0.02 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TDFN | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Power Rating 0.9535W | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Minimum Input Voltage 1.7 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 2.1mm | ||
Width 2.1mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
