Maxim Integrated MAX1792EUA18+, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V, 1.25 → 5 V 8-Pin, μMAX
- RS Stock No.:
- 732-7712
- Mfr. Part No.:
- MAX1792EUA18+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-7712
- Mfr. Part No.:
- MAX1792EUA18+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V, 1.25 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | 1 % | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.11mA | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.5 V | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V, 1.25 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Load Regulation 1 % | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.11mA | ||
Package Type μMAX | ||
Pin Count 8 | ||
Output Type Adjustable, Fixed | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.5 V | ||
Width 3.05mm | ||
Length 3.05mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
