Micrel MIC5203-3.3YM4 TR, LDO Regulator, 80mA, 3.3 V, ±4% 4-Pin, SOT-143
- RS Stock No.:
- 727-5309
- Mfr. Part No.:
- MIC5203-3.3YM4 TR
- Brand:
- Micrel
Stock information currently inaccessible
- RS Stock No.:
- 727-5309
- Mfr. Part No.:
- MIC5203-3.3YM4 TR
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Current | 80mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Accuracy | ±4% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.01mA | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.4 x 1.02mm | |
| Height | 1.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.05mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Current 80mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Accuracy ±4% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.01mA | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.4 x 1.02mm | ||
Height 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 3.05mm | ||
Width 1.4mm | ||
