Microchip MCP1727-ADJE/SN, LDO Regulator, 1.5A Adjustable, 0.8 → 5 V, 0.5% 8-Pin, SOIC
- RS Stock No.:
- 724-0179
- Mfr. Part No.:
- MCP1727-ADJE/SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-0179
- Mfr. Part No.:
- MCP1727-ADJE/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 0.8 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.16 %/V | |
| Load Regulation | 1 % | |
| Accuracy | 0.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 0.0001mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 1.5A | ||
Output Voltage 0.8 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.16 %/V | ||
Load Regulation 1 % | ||
Accuracy 0.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 0.0001mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
