Microchip MCP1827S-5002E/EB, LDO Regulator, 1.5A, 5 V, ±2% 3-Pin, D2PAK
- RS Stock No.:
- 723-9848
- Mfr. Part No.:
- MCP1827S-5002E/EB
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 723-9848
- Mfr. Part No.:
- MCP1827S-5002E/EB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.16 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Quiescent Current | 0.22mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 0.42 x 0.447 x 0.19in | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.83mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.3 V | |
| Length | 10.67mm | |
| Width | 0.447in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 1.5A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.16 %/V | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Quiescent Current 0.22mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 0.42 x 0.447 x 0.19in | ||
Minimum Operating Temperature -40 °C | ||
Height 4.83mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.3 V | ||
Length 10.67mm | ||
Width 0.447in | ||
