ON Semiconductor NCP694HSANADJT1G, Dual LDO Regulator, 1A Adjustable, 1 → 5 V 6-Pin, HSON

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-2759
Mfr. Part No.:
NCP694HSANADJT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Number of Outputs

2

Output Voltage

1 → 5 V

Line Regulation

0.2 %/V

Load Regulation

15 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

HSON

Pin Count

6

Reference Voltage

1V

Output Type

Adjustable

Dimensions

2.9 x 2.8 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.4 V

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Width

2.8mm

Length

2.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy