ON Semiconductor NCP694HADJHT1G, LDO Regulator, 1A Adjustable, 1 → 5 V 5-Pin, SOT-89

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-2737
Mfr. Part No.:
NCP694HADJHT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1 → 5 V

Line Regulation

0.2 %/V

Load Regulation

15 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Reference Voltage

1V

Pin Count

5

Output Type

Adjustable

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

1.4 V

Minimum Operating Temperature

-40 °C

Height

1.6mm

Length

4.6mm

Width

2.6mm