ON Semiconductor NCP694D25HT1G, LDO Regulator, 1A, 2.5 V 5-Pin, SOT-89

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-2695
Mfr. Part No.:
NCP694D25HT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.2 %/V

Load Regulation

15 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

5

Reference Voltage

1V

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.4 V

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Width

2.6mm

Length

4.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy