STMicroelectronics L78L08ACZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, TO-92

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-7765
Mfr. Part No.:
L78L08ACZ-AP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

8 V

Number of Outputs

1

Line Regulation

175 mV

Load Regulation

80 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.95 x 3.94 x 4.95mm

Height

4.95mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

30 V

Maximum Operating Temperature

+150 °C

Width

3.94mm

Priced to Clear

Yes

Length

4.95mm

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics