Nisshinbo Micro Devices NJM79M09DL1A-TE1, 1 Linear Voltage, Voltage Regulator 500mA, -9 V 3-Pin, TO-252
- RS Stock No.:
- 713-9596
- Mfr. Part No.:
- NJM79M09DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Stock information currently inaccessible
- RS Stock No.:
- 713-9596
- Mfr. Part No.:
- NJM79M09DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | -9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 80 mV | |
| Load Regulation | 90 mV | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 2.2mA | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 7.5W | |
| Dimensions | 6.54 x 6.04 x 2.29mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.29mm | |
| Maximum Input Voltage | -35 V | |
| Length | 6.54mm | |
| Width | 6.04mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage -9 V | ||
Number of Outputs 1 | ||
Line Regulation 80 mV | ||
Load Regulation 90 mV | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Quiescent Current 2.2mA | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 7.5W | ||
Dimensions 6.54 x 6.04 x 2.29mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 2.29mm | ||
Maximum Input Voltage -35 V | ||
Length 6.54mm | ||
Width 6.04mm | ||
