Nisshinbo Micro Devices NJM79L03UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, -3 V 3-Pin, SOT-89
- RS Stock No.:
- 713-9571
- Mfr. Part No.:
- NJM79L03UA-TE1
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 713-9571
- Mfr. Part No.:
- NJM79L03UA-TE1
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -3 V | |
| Line Regulation | 60 mV | |
| Load Regulation | 72 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Quiescent Current | 3.5mA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Power Rating | 0.35W | |
| Output Type | Fixed | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | -30 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 2.5mm | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -3 V | ||
Line Regulation 60 mV | ||
Load Regulation 72 mV | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Quiescent Current 3.5mA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Power Rating 0.35W | ||
Output Type Fixed | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage -30 V | ||
Maximum Operating Temperature +85 °C | ||
Width 2.5mm | ||
Length 4.5mm | ||
