New Japan Radio NJM2884U1-25-TE1, LDO Regulator, 650mA, 2.5 V, ±1% 5-Pin, SOT-89
- RS Stock No.:
- 713-9354
- Mfr. Part No.:
- NJM2884U1-25-TE1
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 713-9354
- Mfr. Part No.:
- NJM2884U1-25-TE1
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 650mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.009 %/mA | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Quiescent Current | 0.3mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 650mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.009 %/mA | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Quiescent Current 0.3mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Length 4.5mm | ||
Width 2.5mm | ||
