New Japan Radio NJM2391DL1-05-TE1, LDO Regulator, 1A, 5 V, ±1% 3-Pin, DPAK
- RS Stock No.:
- 713-9102
- Mfr. Part No.:
- NJM2391DL1-05-TE1
- Brand:
- New Japan Radio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-9102
- Mfr. Part No.:
- NJM2391DL1-05-TE1
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 60 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 2.3mA | |
| Pin Count | 3 | |
| Power Rating | 0.8W | |
| Output Type | Fixed | |
| Dimensions | 6.54 x 6.04 x 2.29mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.29mm | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6.04mm | |
| Length | 6.54mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 60 mV | ||
Load Regulation 100 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 2.3mA | ||
Pin Count 3 | ||
Power Rating 0.8W | ||
Output Type Fixed | ||
Dimensions 6.54 x 6.04 x 2.29mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2.29mm | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +85 °C | ||
Width 6.04mm | ||
Length 6.54mm | ||
