Diodes Inc, 8 V Linear Voltage Regulator, 200mA, 1-Channel, 2.5% 3+Tab-Pin, SOT-223 ZSR800GTA
- RS Stock No.:
- 710-6335
- Mfr. Part No.:
- ZSR800GTA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 710-6335
- Mfr. Part No.:
- ZSR800GTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 200mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 40 mV | |
| Load Regulation | 30 mV | |
| Accuracy | 2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.6mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Power Rating | 2W | |
| Output Type | Fixed | |
| Dimensions | 6.55 x 3.55 x 1.65mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 10 V | |
| Maximum Input Voltage | 20 V | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 200mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 40 mV | ||
Load Regulation 30 mV | ||
Accuracy 2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.6mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Power Rating 2W | ||
Output Type Fixed | ||
Dimensions 6.55 x 3.55 x 1.65mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.65mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 10 V | ||
Maximum Input Voltage 20 V | ||
Length 6.55mm | ||
Width 3.55mm | ||
