DiodesZetex AP78L08YG-13, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, SOT-89

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-6262
Mfr. Part No.:
AP78L08YG-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

8 V

Line Regulation

175 mV

Accuracy

±5%

Load Regulation

80 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5.5mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 3.05 x 1.6mm

Maximum Input Voltage

23 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Minimum Input Voltage

10.5 V

Height

1.6mm

Width

3.05mm

Length

4.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy