Texas Instruments TPS780330220DDCT, LDO Regulator, 150mA, 2.2 V, 3.3 V, ±2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-8938
Mfr. Part No.:
TPS780330220DDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

2.2 V, 3.3 V

Line Regulation

1 %

Load Regulation

2 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.0005mA

Pin Count

5

Power Rating

0.5W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.87mm

Height

0.87mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

1.6mm

Length

2.9mm