Texas Instruments TL750M10CKCSE3, 1 Low Dropout Voltage, Voltage Regulator 750mA, 10 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-3157
Mfr. Part No.:
TL750M10CKCSE3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

750mA

Output Voltage

10 V

Number of Outputs

1

Line Regulation

75 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.58 x 8.7mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

26 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

11 V

Height

8.7mm

Width

4.58mm

Length

10.16mm