Analog Devices ADP3339AKCZ-3-RL7, LDO Regulator, 2A, 3 V, ±0.9% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 709-1781
- Mfr. Part No.:
- ADP3339AKCZ-3-RL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-1781
- Mfr. Part No.:
- ADP3339AKCZ-3-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.04 mV/V | |
| Load Regulation | 0.004 mV/mA | |
| Accuracy | ±0.9% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 0.13mA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.8 V | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.04 mV/V | ||
Load Regulation 0.004 mV/mA | ||
Accuracy ±0.9% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 0.13mA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.8 V | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
