Analog Devices ADP3335ARMZ-3.3RL7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, MSOP
- RS Stock No.:
- 709-1769
- Mfr. Part No.:
- ADP3335ARMZ-3.3RL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-1769
- Mfr. Part No.:
- ADP3335ARMZ-3.3RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 mV/V | |
| Accuracy | ±0.9% | |
| Load Regulation | 0.04 mV/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Quiescent Current | 0.00001mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.85mm | |
| Minimum Input Voltage | 2.6 V | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 12 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 mV/V | ||
Accuracy ±0.9% | ||
Load Regulation 0.04 mV/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Quiescent Current 0.00001mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.85mm | ||
Minimum Input Voltage 2.6 V | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 12 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 3mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
