Analog Devices ADP3330ARTZ-3-RL7, LDO Regulator, 300mA, 3 V, ±0.7% 6-Pin, SOT-23
- RS Stock No.:
- 709-1690
- Mfr. Part No.:
- ADP3330ARTZ-3-RL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-1690
- Mfr. Part No.:
- ADP3330ARTZ-3-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.04 mV/V | |
| Accuracy | ±0.7% | |
| Load Regulation | 0.04 mV/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 0.034mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Maximum Input Voltage | 12 V | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.04 mV/V | ||
Accuracy ±0.7% | ||
Load Regulation 0.04 mV/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 0.034mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.9 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Maximum Input Voltage 12 V | ||
Length 2.9mm | ||
Width 1.6mm | ||
