Texas Instruments TPS63030DSKT, 1, Buck/Boost Converter 800mA, 2600 kHz 10-Pin, SON
- RS Stock No.:
- 698-9097
- Mfr. Part No.:
- TPS63030DSKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 698-9097
- Mfr. Part No.:
- TPS63030DSKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2600 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 96% | |
| Dimensions | 2.5 x 2.5 x 0.75mm | |
| Minimum Input Voltage | 1.8 V | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.5mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2600 kHz | ||
Switching Regulator Yes | ||
Efficiency 96% | ||
Dimensions 2.5 x 2.5 x 0.75mm | ||
Minimum Input Voltage 1.8 V | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 2.5mm | ||
Width 2.5mm | ||
