Analog Devices ADP3367ARZ, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.3 → 16 V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
697-7732
Mfr. Part No.:
ADP3367ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.3 → 16 V

Number of Outputs

1

Line Regulation

5 mV

Load Regulation

10 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.017mA

Package Type

SOIC

Reference Voltage

1.28V

Pin Count

8

Output Type

Adjustable, Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.5mm

Minimum Input Voltage

2.5 V

Maximum Input Voltage

16.5 V

Width

4mm

Length

5mm