Nisshinbo Micro Devices NJM7909FA, 1 Linear Voltage, Voltage Regulator 1.5A, -9 V 3-Pin, TO-220F

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-4370
Mfr. Part No.:
NJM7909FA
Brand:
NISSHINBO
Find similar products by selecting one or more attributes.
Select all

Brand

NISSHINBO

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

-9 V

Line Regulation

90 mV

Load Regulation

120 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-220F

Quiescent Current

2.2mA

Pin Count

3

Output Type

Fixed

Power Rating

16W

Dimensions

10 x 4.7 x 9.5mm

Height

9.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

-35 V

Width

4.7mm

Length

10mm

RoHS Status: Not Applicable