Semtech SC4211STRT, LDO Regulator, 1A Adjustable, 0.5 → 3.3 V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
691-0596
Mfr. Part No.:
SC4211STRT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Maximum Output Current

1A

Output Voltage

0.5 → 3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

0.5 %/V

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.01mA

Package Type

SOIC

Reference Voltage

0.505V

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.9 x 1.65mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.4 V

Width

3.9mm

Length

4.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy