ON Semiconductor MC78LC33HT1G, LDO Regulator, 50mA, 3.3 V, ±2.5% 3-Pin, SOT-89

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-9284
Mfr. Part No.:
MC78LC33HT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

50mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±2.5%

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-89

Quiescent Current

0.0011mA

Pin Count

3

Output Type

Fixed

Power Rating

140mW

Dimensions

4.6 x 2.6 x 1.6mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

12 V

Height

1.6mm

Maximum Operating Temperature

+85 °C

Length

4.6mm

Width

2.6mm

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy