STMicroelectronics LD1086V18, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.8 V 3-Pin, TO-220
- RS Stock No.:
- 686-9694
- Mfr. Part No.:
- LD1086V18
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-9694
- Mfr. Part No.:
- LD1086V18
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 4 mV | |
| Load Regulation | 8 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.4 x 4.6 x 9.15mm | |
| Height | 9.15mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 4 mV | ||
Load Regulation 8 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.4 x 4.6 x 9.15mm | ||
Height 9.15mm | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 4.6mm | ||
Length 10.4mm | ||
