STMicroelectronics L79L12ACD13TR, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-9549
Mfr. Part No.:
L79L12ACD13TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

250 mV

Load Regulation

100 mV

Accuracy

±5%

Polarity

Negative

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

6.5mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Maximum Input Voltage

-35 V

Height

1.65mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Width

4mm

Length

5mm