STMicroelectronics L78L24CD-TR, 1 Linear Voltage, Voltage Regulator 100mA, 24 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-9482
Mfr. Part No.:
L78L24CD-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

24 V

Line Regulation

350 mV

Accuracy

±10%

Load Regulation

200 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

6.5mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

0 °C

Height

1.65mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm