STMicroelectronics LD1117STR, LDO Regulator, 1.3A Adjustable, 1.25 → 15 V, ±1% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 686-9363
- Mfr. Part No.:
- LD1117STR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 25 units)*
£8.00
(exc. VAT)
£9.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.32 | £8.00 |
| 125 - 225 | £0.301 | £7.53 |
| 250 - 600 | £0.285 | £7.13 |
| 625 - 1225 | £0.269 | £6.73 |
| 1250 + | £0.256 | £6.40 |
*price indicative
- RS Stock No.:
- 686-9363
- Mfr. Part No.:
- LD1117STR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 1.3A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.25 → 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.4 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Reference Voltage | 1.262V | |
| Pin Count | 3+Tab | |
| Output Type | Adjustable | |
| Dimensions | 6.5 x 3.5 x 1.8mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.8mm | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 1.3A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.25 → 15 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Accuracy ±1% | ||
Load Regulation 0.4 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Reference Voltage 1.262V | ||
Pin Count 3+Tab | ||
Output Type Adjustable | ||
Dimensions 6.5 x 3.5 x 1.8mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1.8mm | ||
Width 3.5mm | ||
Length 6.5mm | ||
