STMicroelectronics, 8 V Linear Voltage Regulator, 1.5A, 1-Channel 3-Pin, D2PAK L7808CD2T-TR
- RS Stock No.:
- 686-9341
- Mfr. Part No.:
- L7808CD2T-TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-9341
- Mfr. Part No.:
- L7808CD2T-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 160 mV | |
| Load Regulation | 160 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.4 x 9.35 x 4.6mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +150 °C | |
| Height | 4.6mm | |
| Maximum Input Voltage | 35 V | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 1.5A | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 160 mV | ||
Load Regulation 160 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.4 x 9.35 x 4.6mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +150 °C | ||
Height 4.6mm | ||
Maximum Input Voltage 35 V | ||
Length 10.4mm | ||
Width 9.35mm | ||
