STMicroelectronics LD1117DT25CTR, LDO Regulator, 1.3A, 2.5 V, ±1% 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-9287
Mfr. Part No.:
LD1117DT25CTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

1.3A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

6 mV

Accuracy

±1%

Load Regulation

10 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

5mA

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Input Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.4mm

Length

6.6mm

Width

6.2mm