STMicroelectronics LD1117DTC-R, LDO Regulator, 1.3A Adjustable, 1.25 → 15 V, ±1% 3-Pin, DPAK
- RS Stock No.:
- 686-9271
- Mfr. Part No.:
- LD1117DTC-R
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-9271
- Mfr. Part No.:
- LD1117DTC-R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 1.3A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 15 V | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Reference Voltage | 1.275V | |
| Output Type | Adjustable | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 15 V | |
| Height | 2.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 1.3A | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 15 V | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Pin Count 3 | ||
Reference Voltage 1.275V | ||
Output Type Adjustable | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 15 V | ||
Height 2.4mm | ||
Minimum Operating Temperature -40 °C | ||
Length 6.6mm | ||
Width 6.2mm | ||
