STMicroelectronics LD2980ABM30TR, LDO Regulator, 50mA, 3 V, ±0.5% 5-Pin, SOT-23
- RS Stock No.:
- 686-9139
- Mfr. Part No.:
- LD2980ABM30TR
- Brand:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
£0.49
(exc. VAT)
£0.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.049 | £0.49 |
*price indicative
- RS Stock No.:
- 686-9139
- Mfr. Part No.:
- LD2980ABM30TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 50mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.014 %/V | |
| Accuracy | ±0.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.08mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Length | 3mm | |
| Priced to Clear | Yes | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 50mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.014 %/V | ||
Accuracy ±0.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.08mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Length 3mm | ||
Priced to Clear Yes | ||
Width 1.75mm | ||
