STMicroelectronics LF33CPT-TR, LDO Regulator, 500mA, 3.3 V, ±2% 5-Pin, PPAK
- RS Stock No.:
- 686-8940
- Mfr. Part No.:
- LF33CPT-TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-8940
- Mfr. Part No.:
- LF33CPT-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 16 mV | |
| Accuracy | ±2% | |
| Load Regulation | 16 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.5mA | |
| Package Type | PPAK | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 2.4mm | |
| Maximum Input Voltage | 16 V | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 16 mV | ||
Accuracy ±2% | ||
Load Regulation 16 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.5mA | ||
Package Type PPAK | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 2.4mm | ||
Maximum Input Voltage 16 V | ||
Width 6.2mm | ||
Length 6.6mm | ||
RoHS Status: Not Applicable
