STMicroelectronics L4931CD27-TR, LDO Regulator, 250mA, 2.7 V, ±2% 8-Pin, SOIC
- RS Stock No.:
- 686-8899
- Mfr. Part No.:
- L4931CD27-TR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-8899
- Mfr. Part No.:
- L4931CD27-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.7 V | |
| Line Regulation | 18 mV | |
| Load Regulation | 18 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.6mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Height | 1.65mm | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 2.7 V | ||
Line Regulation 18 mV | ||
Load Regulation 18 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.6mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.65mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Height 1.65mm | ||
Length 5mm | ||
Width 4mm | ||
