STMicroelectronics LD29080DT18R, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3-Pin, DPAK

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£10.64

(exc. VAT)

£12.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 95£1.064
100 - 495£0.718
500 - 995£0.68
1000 +£0.528

*price indicative

Packaging Options:
RS Stock No.:
686-8764P
Mfr. Part No.:
LD29080DT18R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

2mA

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Height

2.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Maximum Input Voltage

13 V

Length

6.6mm

Width

6.2mm